857-080-420-204

Heilind Number:EDA857-080-420-204
Manufacturer:EDAC
Manufacturer Number:857-080-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-420-204

Detailed Description

Introducing our High Temperature Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for reliability in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme conditions. With a double-row configuration and 80 positions, it offers ample connectivity for high-density PCB layouts. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where reliability is paramount. Trust in its quality and performance to meet your connectivity needs with confidence.