857-080-420-212

Heilind Number:EDA857-080-420-212
Manufacturer:EDAC
Manufacturer Number:857-080-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-420-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a sleek black finish, it offers both durability and aesthetic appeal. Operating at a maximum amperage of 5 A, this connector is perfect for high-powered applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures superior performance and longevity. Boasting a dual-row design with 80 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in this connector for seamless board-to-board connections in your projects.