857-080-422-204

Heilind Number:EDA857-080-422-204
Manufacturer:EDAC
Manufacturer Number:857-080-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-422-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliability, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal performance even in demanding conditions. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are non-negotiable. Trust in our quality connector to streamline your board-to-board connections with ease.