857-080-422-207

Heilind Number:EDA857-080-422-207
Manufacturer:EDAC
Manufacturer Number:857-080-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-422-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure power delivery. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial or rugged settings. Its straight mount orientation and black color make it easy to integrate seamlessly into your PCB layouts. Upgrade your connectivity solutions with this essential component.