857-080-424-202

Heilind Number:EDA857-080-424-202
Manufacturer:EDAC
Manufacturer Number:857-080-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your PCB assemblies. Featuring 80 positions, this connector facilitates efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it a valuable addition to your electronics projects. Trust in our connector for secure and stable board-to-board connections.