857-080-424-203

Heilind Number:EDA857-080-424-203
Manufacturer:EDAC
Manufacturer Number:857-080-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even under extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5 A. Boasting two rows and 80 positions, it offers ample connectivity options for your applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this black Card Edge Connector, a must-have in any PCB assembly project.