857-080-424-204

Heilind Number:EDA857-080-424-204
Manufacturer:EDAC
Manufacturer Number:857-080-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also ensures safety compliance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 80 positions for seamless connectivity. The straight mount orientation makes installation easy, while its ability to withstand operating temperatures ranging from -40 to 105 °C guarantees optimal functionality. Ideal for PCB applications, this connector is a crucial component for efficient board-to-board connections.