857-080-424-208

Heilind Number:EDA857-080-424-208
Manufacturer:EDAC
Manufacturer Number:857-080-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme conditions. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.