857-080-424-212

Heilind Number:EDA857-080-424-212
Manufacturer:EDAC
Manufacturer Number:857-080-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. This essential component, designed for high performance in demanding environments, boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient PCB-to-board connections. Featuring 80 positions and a straight mount orientation, it offers ample versatility for your electronic assembly needs. Operable in extreme temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any application. Upgrade your setup with this essential connector and experience seamless connectivity like never before.