857-080-440-201

Heilind Number:EDA857-080-440-201
Manufacturer:EDAC
Manufacturer Number:857-080-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-440-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Engineered for high performance, this connector boasts a 5 A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 80 positions, it offers ample connectivity for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.