857-080-440-203

Heilind Number:EDA857-080-440-203
Manufacturer:EDAC
Manufacturer Number:857-080-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-440-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Built for durability and reliability, this connector features a 2-row design with 80 positions, perfect for high-density applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.