857-080-440-207

Heilind Number:EDA857-080-440-207
Manufacturer:EDAC
Manufacturer Number:857-080-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-440-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 5A amperage rating and high-quality copper alloy contacts, it guarantees reliable power transmission. The double-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for board-to-board applications, this connector is a must-have for any electronic project. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in its quality and performance to elevate your connectivity solutions.