857-080-440-208

Heilind Number:EDA857-080-440-208
Manufacturer:EDAC
Manufacturer Number:857-080-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-440-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring longevity and efficient power transmission. With two rows and 80 positions, it offers ample connectivity options for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise and secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in challenging industrial environments. Its straight mount orientation makes installation easy and convenient. Trust in our Card Edge Connector for seamless board-to-board PCB connections in even the most demanding conditions.