857-080-440-212

Heilind Number:EDA857-080-440-212
Manufacturer:EDAC
Manufacturer Number:857-080-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-440-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a two-row configuration, offering a total of 80 positions for seamless connectivity. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures exceptional durability, even at high temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise mating on your board. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in our Connector for dependable, high-speed data transfer on your PCBs.