857-080-442-201

Heilind Number:EDA857-080-442-201
Manufacturer:EDAC
Manufacturer Number:857-080-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this essential component features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 80 positions, it provides seamless board-to-board connectivity at a .156-inch pitch. The straight mount orientation and compact design make installation a breeze, while its impressive 5A amperage and wide operating temperature range of -40 to 105°C guarantee consistent functionality. Elevate your electronics assembly with this top-of-the-line connector, a must-have for any professional or DIY enthusiast.