857-080-442-202

Heilind Number:EDA857-080-442-202
Manufacturer:EDAC
Manufacturer Number:857-080-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-202

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, a reliable and high-performing component designed for seamless PCB connections. Featuring a sleek black exterior and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in challenging environments. With a current rating of 5 A and two rows of 80 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your boards. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.