857-080-442-203

Heilind Number:EDA857-080-442-203
Manufacturer:EDAC
Manufacturer Number:857-080-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-203

Detailed Description

Upgrade your high-temperature application with our durable Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with 80 positions and a contact material of copper alloy, ensuring reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, making it suitable for harsh operating environments. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in various electronic systems.