857-080-442-204

Heilind Number:EDA857-080-442-204
Manufacturer:EDAC
Manufacturer Number:857-080-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for utmost durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in demanding environments. With a double-row configuration and 80 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight-mount Card Edge Connector for your next project and experience superior quality and performance.