857-080-442-207

Heilind Number:EDA857-080-442-207
Manufacturer:EDAC
Manufacturer Number:857-080-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees secure power transmission. Its two-row configuration, with 80 positions and a .156-inch pitch, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver exceptional performance in demanding conditions.