857-080-442-208

Heilind Number:EDA857-080-442-208
Manufacturer:EDAC
Manufacturer Number:857-080-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and efficient performance. With dual rows and 80 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Stay ahead in your connectivity needs with this essential component.