857-080-442-212

Heilind Number:EDA857-080-442-212
Manufacturer:EDAC
Manufacturer Number:857-080-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-442-212

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Engineered for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. Designed for efficiency, it boasts a double-row configuration with 80 positions and a pitch of .156 inches, ensuring seamless board-to-board connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission even in harsh conditions. Its straight mount orientation and compact design make it a versatile solution for various PCB applications. Elevate your connectivity game with this high-quality component.