857-080-455-201

Heilind Number:EDA857-080-455-201
Manufacturer:EDAC
Manufacturer Number:857-080-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board applications, this connector guarantees secure and stable connections even in extreme temperatures ranging from -40 to 105°C. Upgrade your setups with this essential component.