857-080-455-202

Heilind Number:EDA857-080-455-202
Manufacturer:EDAC
Manufacturer Number:857-080-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-202

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 80 positions, it offers ample connectivity for your applications. The robust copper alloy contacts ensure efficient power transmission, with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. The .156" pitch and .2" row spacing facilitate easy integration, while the straight mount orientation ensures a secure fit. Elevate your connectivity solutions with this essential component.