857-080-455-203

Heilind Number:EDA857-080-455-203
Manufacturer:EDAC
Manufacturer Number:857-080-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-203

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row layout and a total of 80 positions, it offers ample connectivity for your PCB needs. The contact material is durable Copper Alloy, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in its 5A amperage rating to power your devices with efficiency and stability. Upgrade your PCB connections with this cutting-edge solution.