857-080-455-204

Heilind Number:EDA857-080-455-204
Manufacturer:EDAC
Manufacturer Number:857-080-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even at temperatures ranging from -40 to 105 °C. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration with your board-to-board connections. Boasting 80 positions and a 5A amperage rating, it delivers high-speed data transmission with minimal signal loss. Its straight mount orientation and row spacing of .2 inches add versatility to your assembly process. Trust in this connector for secure and efficient electronic connections in various applications.