857-080-455-207

Heilind Number:EDA857-080-455-207
Manufacturer:EDAC
Manufacturer Number:857-080-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-207

Detailed Description

Enhance your electronic connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. Featuring two rows of 80 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of industrial and commercial systems. Upgrade your setup with this essential component for secure and efficient board-to-board connectivity.