857-080-455-208

Heilind Number:EDA857-080-455-208
Manufacturer:EDAC
Manufacturer Number:857-080-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-455-208

Detailed Description

Introducing our high-temp card edge connector, designed to meet the demands of rigorous electronic applications. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and performance. Featuring two rows of 80 positions, it allows for efficient and reliable connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board PCB connections. Trust in this connector to deliver consistent power with a 5A rating, meeting the highest industry standards. Elevate your electronic designs with this essential component.