857-080-456-201

Heilind Number:EDA857-080-456-201
Manufacturer:EDAC
Manufacturer Number:857-080-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-456-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand temperatures ranging from -40 to 105 °C. With a current rating of 5 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless connectivity for up to 80 positions. The straight mount orientation simplifies installation on PCBs, making it ideal for a variety of applications. Upgrade your connectivity solutions with this robust and efficient card edge connector.