857-080-456-202

Heilind Number:EDA857-080-456-202
Manufacturer:EDAC
Manufacturer Number:857-080-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and high performance. Featuring two rows of copper alloy contacts, it can handle an amperage of 5A with ease. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout, offering 80 positions for efficient connectivity. Operating in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in extreme conditions. Perfect for a wide range of applications, it is a vital component for any electronics project.