857-080-456-203

Heilind Number:EDA857-080-456-203
Manufacturer:EDAC
Manufacturer Number:857-080-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-456-203

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durable performance. With two rows and 80 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. The straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this high-quality connector.