857-080-456-207

Heilind Number:EDA857-080-456-207
Manufacturer:EDAC
Manufacturer Number:857-080-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-456-207

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With two rows of Copper Alloy contacts providing a secure connection, it offers a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 80 positions allow for versatile component attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical systems. Choose reliability and performance with our High Temp Card Edge Connector.