857-080-458-202

Heilind Number:EDA857-080-458-202
Manufacturer:EDAC
Manufacturer Number:857-080-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-458-202

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a current rating of 5 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of contacts made from Copper Alloy, it offers secure and efficient signal transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile use. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh environments. Ideal for various applications, this connector is a vital component for your PCB connectivity needs.