857-080-458-203

Heilind Number:EDA857-080-458-203
Manufacturer:EDAC
Manufacturer Number:857-080-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-458-203

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector. Designed for optimal performance in harsh environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .156 inches and two rows of 80 positions, it offers seamless integration for your board-to-board connections. The right angle mount orientation ensures versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee dependable functionality in demanding applications. Upgrade your setup with this high-quality connector for superior performance and longevity.