857-080-458-207

Heilind Number:EDA857-080-458-207
Manufacturer:EDAC
Manufacturer Number:857-080-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-458-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable operation. With two rows of 80 copper alloy contacts, it offers a secure and efficient interface for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component for your connectivity needs. Elevate your electronic projects with this high-quality connector.