857-080-458-208

Heilind Number:EDA857-080-458-208
Manufacturer:EDAC
Manufacturer Number:857-080-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-458-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring a secure and efficient connection. With a double-row design and 80 positions, it offers ample connectivity for your electronic projects. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in our connector to deliver high-quality, high-temperature performance for all your PCB needs.