857-080-458-212

Heilind Number:EDA857-080-458-212
Manufacturer:EDAC
Manufacturer Number:857-080-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-458-212

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in a wide range of applications. With two rows of 80 positions and a .156-inch pitch, it offers ample connectivity for your devices. The right-angle mount orientation and .2-inch row spacing allow for easy installation and efficient board-to-board connections. Rated for operating temperatures ranging from -40 to 105°C, this connector is suitable for use in even the harshest environments. Upgrade your setup with this essential component for seamless and secure connectivity.