857-080-459-201

Heilind Number:EDA857-080-459-201
Manufacturer:EDAC
Manufacturer Number:857-080-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-459-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. Featuring two rows with a total of 80 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a maximum operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation further enhances flexibility in installation. Trust in this high-quality connector for seamless board-to-board PCB connections in your projects.