857-080-459-202

Heilind Number:EDA857-080-459-202
Manufacturer:EDAC
Manufacturer Number:857-080-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-459-202

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black finish and features two rows of 80 positions each, ensuring reliable and efficient board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, it guarantees durability and longevity. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance to streamline your connectivity needs.