857-080-459-212

Heilind Number:EDA857-080-459-212
Manufacturer:EDAC
Manufacturer Number:857-080-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-459-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable transmission of up to 5A of current. With two rows of 80 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade your board-to-board connections with this black Card Edge Connector, a dependable solution for high-temperature requirements.