857-080-460-201

Heilind Number:EDA857-080-460-201
Manufacturer:EDAC
Manufacturer Number:857-080-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Upgrade your connectivity solutions with this cutting-edge connector.