857-080-460-202

Heilind Number:EDA857-080-460-202
Manufacturer:EDAC
Manufacturer Number:857-080-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Expertly designed for seamless performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and a robust copper alloy contact material. With two rows and 80 positions, it offers ample space for secure connections on your PCB. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Trust in our connector to deliver optimal performance in all your board-to-board PCB applications.