857-080-460-203

Heilind Number:EDA857-080-460-203
Manufacturer:EDAC
Manufacturer Number:857-080-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-203

Detailed Description

Meet your high temperature connectivity needs with our Black High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in environments with operating temperatures ranging from -40 to 105 °C. With two rows and 80 positions, it provides ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.