857-080-460-204

Heilind Number:EDA857-080-460-204
Manufacturer:EDAC
Manufacturer Number:857-080-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With two rows and 80 positions, it offers reliable connectivity for your PCB applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient choice for your projects. Elevate your connectivity solutions with this essential component.