857-080-460-207

Heilind Number:EDA857-080-460-207
Manufacturer:EDAC
Manufacturer Number:857-080-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-207

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector ensures reliable performance in environments ranging from -40 to 105°C. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and conductivity. Featuring two rows and a pitch of .156 inches, it offers secure and efficient board-to-board connection with 80 positions. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Say goodbye to connectivity issues and experience seamless operation with this essential component for your electronic projects.