857-080-460-208

Heilind Number:EDA857-080-460-208
Manufacturer:EDAC
Manufacturer Number:857-080-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and stability. With two rows and 80 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications where reliability is paramount. Upgrade your connectivity solutions with this straight mount orientation connector, perfect for Board to Board PCB setups.