857-080-460-212

Heilind Number:EDA857-080-460-212
Manufacturer:EDAC
Manufacturer Number:857-080-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-460-212

Detailed Description

Elevate your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With two rows and a total of 80 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its straight mount orientation for a secure and stable connection, making it ideal for various applications in the electronics industry. Upgrade your PCB setup with this high-quality connector, a must-have in your arsenal of components.