857-080-500-201

Heilind Number:EDA857-080-500-201
Manufacturer:EDAC
Manufacturer Number:857-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-500-201

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 5A. Featuring 80 positions and a straight mount orientation, it's perfect for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Trust in this essential component for your connectivity needs.