857-080-500-207

Heilind Number:EDA857-080-500-207
Manufacturer:EDAC
Manufacturer Number:857-080-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-500-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it ensures efficient power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 80 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in extreme conditions. Upgrade your connectivity with this essential component, a must-have in your PCB assembly arsenal.