857-080-500-212

Heilind Number:EDA857-080-500-212
Manufacturer:EDAC
Manufacturer Number:857-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-500-212

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a double-row configuration with 80 positions, offering ample connectivity options. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation allows for easy installation. With an impressive operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB connectivity with this Black Card Edge Connector.