857-080-520-203

Heilind Number:EDA857-080-520-203
Manufacturer:EDAC
Manufacturer Number:857-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-520-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and reliability. Featuring two rows of Copper Alloy contacts, it offers a secure fit for up to 80 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, from industrial to automotive. Trust in our connector to deliver efficient and consistent power with an amperage rating of 5A, meeting your connectivity needs with precision. Explore its full potential in our Board To Board PCB Connectors collection.